• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux PAC 26 Clamp meter adapter A/AC reading range: 0.5 - 1000 A A/DC reading range: 0.5 - 1400 A

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PAC Series - AC/DC Current Clamps !

  • N/A
  • Opening range of current clamps 39 mm

Technical specifications

Opening range of current clamps

39 mm

Product type

Clamp meter adapter

Manufacturer's standards (no certificate)

A AC reading range (min.)

0.5 A

Amperage reading range AC (max.)

1000 A

Amperage reading range DC (min.)

0.5 A

A DC reading range (max.)

1400 A

Dim

(L x W x H) 44 x 237 x 97 mm

Current reading

AC/DC

AC

DC

Reading category

CAT III 600 V

CAT IV 300 V

Weight

520 g

Width

237 mm

Height

97 mm

Length

44 mm

Documents & Downloads

Datasheet

Datasheet 2136000 Chauvin Arnoux PAC 26 Clamp meter adapter A/AC reading range: 0.5 - 1000 A A/DC reading range: 0.5 - 1400 A

User & Safety Instructions

User & Safety Instructions 2136000 Chauvin Arnoux PAC 26 Clamp meter adapter A/AC reading range: 0.5 - 1000 A A/DC reading range: 0.5 - 1400 A

User & Safety Instructions 2136000 Chauvin Arnoux PAC 26 Clamp meter adapter A/AC reading range: 0.5 - 1000 A A/DC reading range: 0.5 - 1400 A

Description

The PAC range includes clamp meters that use the Hall effect to measure AC and DC currents.

Two forms are offered to allow cables with a diameter of 39 mm or 2 x 25.4 mm and small busbars to be enclosed.
The range includes the PAC1x pliers and the PAC2x pliers for higher currents.

An improved measurement resolution and accuracy is achieved through the 2 measuring ranges and the simplified zero adjustment ZeroDC__LW_AT__. The switch to standby mode can be selected.

Thanks to a micro USB socket (type B / 5V DC) these new models can now be supplied with power via an external standard source. In the event of a power failure, an internal 9V battery supplies the power.

This text is machine translated.

Features

  • Indicator light for measuring range exceeded
  • Power status indicator
  • Zero position with push button
  • Automatic switch-off for battery protection
  • One or two measuring ranges depending on the model (sensitivity 1 and 10 mV/A)
  • A micro USB connector for connection to an external power supply

Scope of delivery

  • 9 V battery
  • 5-language operating instructions
  • Safety data sheet
  • Certificate of verification

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 839.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)