• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chemtronics CP400 CP400 Cleaning tissue Number: 50 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Chempad alcohol wipes

  • Factory colour: White
  • Number: 50 pc(s)
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Cleaning tissue

Type (cleaning tissue)

1 -ply

Factory colour

White

Number

50 pc(s)

Content

50 pc(s)

Documents & Downloads

Datasheet

Datasheet 2936559 Chemtronics CP400 CP400 Cleaning tissue Number: 50 pc(s)

Security datasheet

Security datasheet 2936559 Chemtronics CP400 CP400 Cleaning tissue Number: 50 pc(s)

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 304: IF INHALED:
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 501: Dispose of contents/container at …

Description

Chempad cleaning cloths for damp cleaning of electronic or optical components, fiber optic fibers and electrical devices. The pre-moistened chempads are all-purpose, lint-free cleaning cloths. They are ideal for the general cleaning of computers, office and laboratory devices. These highly effective cleaning cloths are Ideal for cleaning sensitive surfaces, fiber connectors, electronic components, keyboards, instrument housings and magnetic tape heads. Chempads quickly and safely remove contamination, dirt and oxides from PCBs, mechanical/electrical assemblies and other electronic devices. Chempad is particularly effective in the removal of ink and permanent markers. Chempad Presatured Wipes contain ultra-pure isopropyl alcohol (91% IPA/9% pure water) applied to an ultra-soft, lint-free synthetic felt.

This text is machine translated.

Features

  • Contains a high purity mixture of 91% IPA and 9% deionized water
  • Thick, non-abrasive wipe
  • The solvent evaporates completely and leaves no residue
  • Not abrasive, safe on plastics
  • Ideal cleaning cloth for cleaning computers, office devices and electronics
  • Very well suited for cleaning fiber optic cables
  • Cleans dirt, oxide and oil on optical and magnetic tape heads
  • Dries fast

Scope of delivery

  • 50 x individually wrapped 7.6 cm x 10.2 cm (3" x 4") pre-impregnated cloths

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)