• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 121206 Tork Cleaning tissue 2 -ply

Eco
1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 6 pc(s))
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard paper wipes with internal roll white M2, multi-purpose paper towels, 6 × 160 m

  • Factory colour: White
  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.
  • Symbol of a glass and fork on a blue background, indicating materials suitable for food contact.

Technical specifications

Product type

Cleaning tissue

Type (cleaning tissue)

2 -ply

Factory colour

White

Material

Recycled fibres

Uses

Surface cleaning

No. of layers

2 -ply

Delivery type

Carton

Content

6 pc(s)

Dim

(L x W) 160 m x 20 cm

Suitable for

Tork M2

Width

20 cm

Length

160 m

Eco badge reference

EU Ecolabel

Documents & Downloads

Datasheet

Datasheet 479083 TORK 121206 Tork Cleaning tissue 2 -ply

User & Safety Instructions

User & Safety Instructions 479083 TORK 121206 Tork Cleaning tissue 2 -ply

Description

TORK standard paper wipes with internal roll white M2:
When it comes to efficiency, Ideal is used as multi-purpose sandpaper. The 2-ply TORK standard paper wipes with internal roll-out are multi-purpose paper towels for industry. They are strong and absorbent enough to wipe hands and surfaces. And thanks to their excellent value for money they protect your budget. The paper rolls are compatible with TORK high-capacity inner-roll dispensers that can practically be operated with only one hand.

This text is machine translated.

Features

  • Level indicator
  • TORK Easy Handling™ box – for easier carrying, opening and disposal of the packaging

Scope of delivery

  • 6 rolls of 457 sheets each, 2-ply, universal quality, roll size: L 160 m B 20 cm, blade length: 35 cm, internal diameter Kern: 5.9 cm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 122.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)