• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 120123 Basic Cleaning tissue 1 -ply

Eco
1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 0.05)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard paper wipes with inner roll white M1, cost-efficient cleaning cloths, 11 × 120 m.

  • Factory colour: White
  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.
  • Symbol of a glass and fork on a blue background, indicating materials suitable for food contact.

Technical specifications

Product type

Cleaning tissue

Type (cleaning tissue)

1 -ply

Factory colour

White

Material

Chemical pulp

Recycled fibres

Uses

Surface cleaning

No. of layers

1 -ply

Delivery type

Shrink

Content

11 pc(s)

Dim

(L x W) 120 m x 21.5 cm

Suitable for

Tork M1

Width

21.5 cm

Length

120 m

UKCA

not relevant

Eco badge reference

EU Ecolabel

Documents & Downloads

Datasheet

Datasheet 479078 TORK 120123 Basic Cleaning tissue 1 -ply

User & Safety Instructions

User & Safety Instructions 479078 TORK 120123 Basic Cleaning tissue 1 -ply

Description

TORK standard paper wipes with internal roll white M1:
Handle cleaning in a more cost-effective manner with the TORK standard paper wipes with internal roll. For daily cleaning of hands and surfaces, these 1-ply industrial paper rolls offer good value for money. With the compact TORK mini-inner roll dispenser, cleaning work becomes easier by one-hand use. Unlimited output allows employees to remove as much cleaning paper as needed to increase efficiency.

This text is machine translated.

Features

  • Level indicator
  • The packaging is made from at least 30 % recycled plastic
  • TORK Easy Handling™ plastic packaging makes it easier to carry, open and dispose of the packaging

Scope of delivery

  • 11 rolls, 1 layers, universal quality, roll size: L 120 m B 21.5 cm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 123.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)