• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 658000 Performance Paper towel dispenser Plastic White, Turquoise 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini interior dispenser white and turquoise M1

  • Easy to clean
  • Robust and compact design for demanding environments
  • One-handed operation
  • Unlimited cleaning cloth output
  • Convenient locking mechanism

Technical specifications

Product type

Paper towel dispenser

Factory colour

White

Turquoise

Content

1 pc(s)

Dim

(W x H x D) 193 x 333 x 172 mm

Material

Plastic

Width

193 mm

Height

333 mm

Depth

172 mm

Series

Tork M1

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445670 TORK 658000 Performance Paper towel dispenser Plastic White, Turquoise 1 pc(s)

Description

Equip demanding work environments and confined spaces with the compact and robust Tork Mini interior dispenser to wipe surfaces and hands with commercial cleaning cloths. The dispenser is easy to clean and therefore provides better overall hygiene. Speed up cleaning with an unlimited dispensing system, which allows you to remove as many paper wipes as you need. This powerful cleaning cloth dispenser can be easily operated with one hand, while a flexible locking mechanism can prevent possible misuse and thus save costs.

This text is machine translated.

Features

  • Improve overall hygiene with an easy-to-clean design.
  • Demanding environments and confined spaces benefit from the robust construction and small dimensions of the Tork M1 interior dispenser.
  • Your employees save time with the easy one-hand wipe dispenser.
  • Minimize cross contamination with unlimited output, allowing you to remove as many disposable wipes as you need them.

What kind of Towel dispenser are you looking for?

More interesting products

(*All information is plus legal VAT)