• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chemtronics QBE QBE Cleaning tissue Number: 200 sheet

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QBE cleaning platform

  • Number: 200 sheet

Technical specifications

Product type

Cleaning tissue

Number

200 sheet

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2936553 Chemtronics QBE QBE Cleaning tissue Number: 200 sheet

User & Safety Instructions

User & Safety Instructions 2936553 Chemtronics QBE QBE Cleaning tissue Number: 200 sheet

Description

Portable, efficient cleaning platform for the cleaning of fiber-optic end surfaces. QbE® cleaning platforms provide complete removal of microscopic contaminants without the risk of damaging the fiber end surface. As stand-alone cleaning devices that can be used dry or wet, they are practical and economical for use on-site or in OEM applications.

This text is machine translated.

Features

  • Complete fiber cleaning system - No refill packs or investments in expensive maintenance mechanisms
  • Effective "wet" or "dry" plug cleaning
  • Provides the ideal cleaning surface - The QbE® cleaning platform is perfect for outdoor equipment or OEM applications
  • Practical size - the portable cleaning system can be carried along without any problem
  • Hard-wearing, lint-free cleaning cloth - Rugged enough to remove buffer gel and soft enough to clean all end surfaces
  • No tearing or tear

Scope of delivery

  • 1 x cleaning platform with 200 2.75" x 3" cloths (7.0 cm x 7.6 cm)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)