• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY KC 6000C FOR MAC Corded Keyboard German, QWERTZ Silver, White

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CHERRY keyboard KC 6000C for MAC

  • Chiclet-design keyboard with Mac-layout1.8 m long cable with USB-C connectorQuick access to 13 frequently used Mac functions

Technical specifications

Product type

Keyboard

Interfaces

USB C®

Keyboard layout

German, QWERTZ

Transfer type

Corded

Cable length

1.8 m

Factory colour

Silver

White

Width

440 mm

Height

15 mm

Depth

130 mm

Weight

660 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2645259 CHERRY KC 6000C FOR MAC Corded Keyboard German, QWERTZ Silver, White

User & Safety Instructions

User & Safety Instructions 2645259 CHERRY KC 6000C FOR MAC Corded Keyboard German, QWERTZ Silver, White

Description

Ultra-flat designer keyboard with Mac-layout and USB-C connectionCoded Mac keyboard – Next level: With the wired keyboard with Mac layout makes typing twice as much fun. The CHERRY KC 6000C FOR MAC plays optically in the top league. The compact and flat design is minimalist, timeless and a real eye-catcher.2 in 1 - comfortable & beautifulThe flexible 1.8 m long cable with USB-C port fits perfectly with your Mac. Even comfort is not short-changed with THE CHERRY KC 6000C. Thanks to the FN-Lock-function, you are always just one keystroke away from the access to 13 frequently used Mac-commands (such as Mission Control, Spotlight Search, screen brightness, Lock PC and media control). To access the default functions on the F keys, hold down the FN key and select the corresponding key. If you want to simplify the access to the standard functions, simply lock the FN key with the help of a key combination.Only the best for the MAC!The CHERRY KC 6000C FOR MAC stands out as well as beautiful look and smart features and also with writing comfort. The in-house CHERRY SX shear technology stands for excellent typing sensitivity, noiseless writing and a long life.If you prefer a higher viewing angle, you are recommended for adjusting the height properly with the removable rubber feet. Also in matters of quality the Slim keyboard is an excellent choice. The computer keyboard boasts of a metal plate and stands solid and skid-proof on your desk.

This text is machine translated.

Features

  • Chiclet-design keyboard with Mac-layout1.8 m long cable with USB-C connectorQuick access to 13 frequently used Mac functionsCompact and flat casingPrecise shear mechanism for ideal actuation feelHigh weight through integrated metal plateExtraordinary design by blue shining key frameDurable key labelingKeypad for comfortable number entryRubber base for height adjustment for ergonomic writingButton technology: SXLifetime of standard key: Approx. 10 million operations

Scope of delivery

  • CHERRY keyboard KC 6000C for MAC
  • USB-C cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.