• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY KC 4500 Corded Keyboard German, QWERTZ Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 54.99
-24 %
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

cherry KC 4500 ERGO, German layout, QWERTZ keyboard, ergonomic keyboard, cabled keyboard, black

  • The design of the USB keyboard supports the ergonomic position on the computer Curved keypad adapted to the movement of hands and fingers for effortless typing Soft padded palm rest with memory foam Adjustable keyboard inclination through stable, foldable feet at the bottom 1.8 m long, flexible cable for easy installation Additional commands, such as volume up/down sound, etc. on the F-keys Configurable buttons with optional cherry KEYS software free of charge

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

Corded

Cable length

1.80 m

Factory colour

Black

Width

217 mm

Height

35 mm

Depth

258 mm

Weight

750 g

Power supply

USB (built-in)

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445848 CHERRY KC 4500 Corded Keyboard German, QWERTZ Black

Description

Do you suffer from strained shoulders, tensions or other unpleasant symptoms while working on the computer? In many cases, this is due to incorrect posture.Easy relief can be provided by an ergonomic keyboard, such as THE cherry KC 4500 ERGO. The special design allows your hands and arms to take a more natural position on their own. Your shoulders and back are relieved by the relaxed posture and stress is reduced. The extra soft palm rest with memory foam prevents pressure points and lets you lay your hands down comfortably.You can increase the keyboard on the front by means of the three feet. This position is particularly pleasant when you are working in the stand. Rubber feet also reliably prevent the keyboard from slipping – whether standing or not.An extra long cable with USB-plug lets you connect the keyboard with the computer without any problem, even if it is located e.g. under the desk. cherry KC 4500 ERGO is ready to use, with plug and play functionality without the need for any additional software. With its elegant color scheme and modern design, it is a pleasant appearance on every desk.After a short time of getting used to the special design, the writing works as you are used to from A CHERRY keyboard: Simple and uncomplicated.Multimedia functions (volume up/down/off, next/previous track, start/pause) are integrated in the F-keys. You can call it up simply by pressing the FN key at the same time.As a further relief in the daily work, the free software cherry KEYS offers many possibilities for individualization. cherry KEYS allows quick access to apps, files, individual text blocks or macros at the touch of a button.

This text is machine translated.

Scope of delivery

  • CHERRY KC 4500 ERGOUser manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.98€ 69.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)