• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY MX V2 G80-8040 Corded Keyboard German, QWERTZ Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 230.00 / piece)
€ 230.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

Corded

Cable length

2.20 m

Factory colour

Black

Supported OS

Linux

Windows

Width

220 mm

Height

64 mm

Depth

470 mm

Weight

1300 g

Power supply

USB (built-in)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445835 CHERRY MX V2 G80-8040 Corded Keyboard German, QWERTZ Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.