• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY KW 9100 SLIM FOR MAC Wireless Keyboard German, QWERTZ White

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CHERRY KW 9100 SLIM keyboard for MAC

  • Design Chiclet-Layout with number block13 extra buttonsCordless
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

Wireless

Cable length

0 cm

Factory colour

White

Width

440 mm

Height

15 mm

Depth

130 mm

Weight

675 g

Power supply

Rechargeable batteries (included)

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2645260 CHERRY KW 9100 SLIM FOR MAC Wireless Keyboard German, QWERTZ White

User & Safety Instructions

User & Safety Instructions 2645260 CHERRY KW 9100 SLIM FOR MAC Wireless Keyboard German, QWERTZ White

Description

Wireless and rechargeable companion for design-love Mac-users
Design meets CHERRY quality! The flat Bluetooth keyboard with MAC layout not only the design withstands every comparison. Even the processing of the CHERRY KW 9100 SLIM FOR MAC is justified by the highest quality standards.

With smart features easy through everyday life!
The KW 9100 SLIM FOR MAC is sufficient to access 13 frequently used Mac functions, such as Mission Control, Spotlight Search, screen brightness, Lock PC and media control. If FN is pressed, the keyboard performs the standard functions on the F keys. The commands of the F-keys can be accessed permanently with the aid of FN-Lock. The FN LED lights up when the lock function is activated.
If the battery requires a new charging, the USB-A on the USB-C® charging cable, which is included in the scope of delivery of the flat radio keyboard, is quickly at hand. The status LEDs indicate the low battery status of the flat wireless keyboard by flashing in time. If you like to work with a higher installation angle, you are well advised with the removable magnetic bar mounted in seconds.

2 in 1 broadcast - Bluetooth® and RF
By means of a sliding switch on the smart computer keyboard you can switch effortlessly between the modes of transmission Bluetooth® and 2.4 GHz. The wireless keyboard can even be connected simultaneously to, for example, a laptop and a PC.
Anyone looking for a high-quality wireless keyboard alternative to traditional Mac keyboards should take a closer look at the KW 9100 SLIM FOR MAC. As a small environmental benefit, CHERRY has designed the packaging completely without plastic.

This text is machine translated.

Features

  • Design Chiclet-Layout with number blockButton technology: SXLifetime of standard key: Approx. 10 million operationsMagnetic stand bar for setting inclinationPower supply rechargeable lithium-ion battery with 650 mAh (fixed in-built)Status display: Status of detection, FN and battery (via LED in buttons), connection Bluetooth, radio and battery charging status (Bi-Color LED)Number of buttons: Product-dependent, see tableNumber of additional keys: 13 piecesFunction additional keys: Decrease/increase screen brightness, mission control, spotlight, previous title, play/pause, Next title, mute, increase/decrease volume, lock PC (from MAC OS X 10.13), CD eject, Zoom on/off

Scope of delivery

  • CHERRY KW 9100 SLIM keyboard for MAC
  • USB-C® cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.