• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY G84-5500LUMDE-0 Corded Keyboard German, QWERTZ Grey Built-in touchpad

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

cherry XS Touchball Keyboard, German Layout, QWERTZ Keyboard, Wired Keyboard, Touchpad, light gray

  • High-quality touchpad with two mouse buttons for comfortable control of the mouse pointer
  • High reliability and precise touch with single buttons with Gold Crosspoint contacts (cherry ML technology)
  • ideal for continuous use due to the long life of over 20 million operations per single button
  • Compact dimensions and very low overall height, ideal for confined spaces and 19" applications
  • Uniform dimensions and installation dimensions of the complete XS product family - the keyboard can be selected to suit the respective application
  • Low weight - for applications where every gram counts
  • Plug & Play - can be used with standard drivers of the operating system
  • Supports Code Set 3 and UnifiedPOS
  • Mounting option for fixed installation
  • Removable feet for individual adjustment of the keyboard inclination
  • Freely programmable keys for more time saving

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

Corded

Data input device features

Built-in touchpad

Cable length

2.50 m

Factory colour

Grey

Width

139 mm

Height

18 mm

Depth

374 mm

Weight

540 g

Power supply

USB (built-in)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445841 CHERRY G84-5500LUMDE-0 Corded Keyboard German, QWERTZ Grey Built-in touchpad

Description

The keyboard "XS Touchpad Keyboard" (G84-5500) combines comfortable mouse control and compact dimensions. The large touchpad with two mouse buttons allows the mouse pointer to be controlled easily and precisely.

This text is machine translated.

Scope of delivery

  • XS trackball keyboard
  • Printed operating instructions
  • 2 attachable stand feet

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 207.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)