• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 117778 117778 VDE Phillips screwdriver 2 Blade length: 100 mm

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

731 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Phillips screwdriver

Range of use

VDE

Size

2

Blade length

100 mm

Length

215 mm

Weight

74.00

Downforce

Pozidriv

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2272850 Cimco 117778 117778 VDE Phillips screwdriver 2 Blade length: 100 mm

Description

Insulated VDE Phillips Slim PZ 2 SLIM cross-head screwdriver. Blade size 100 mm. Total length 215 mm.

This text is machine translated.

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)