
Number (Package size 100 pc(s))
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
Only 5 Set(s) available
Highlights & Details
Insulated wire-end sleeves
- 20 mm
- Black
Technical specifications
- Product type
Ferrule
- Cross section per core
6 mm²
- Sleeve length
12 mm
- Insulation type
Partially insulated
- Factory colour
Black
- Country colour code
DE
- Content
100 pc(s)
- Contact material
CU-ETP
- AWG max.
10
- Manufacturer part #
18 2210
- Insulation material
PP
- Length
20 mm
- Cross-section x Length
6 mm² x 12 mm
- RoHS-compliant
Yes
- Temperature range
-35 - +105 °C
- Type
182210
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 734683 Cimco 18 2210 Ferrule 6 mm² Partially insulated Black 100 pc(s)
User & Safety Instructions
User & Safety Instructions 734683 Cimco 18 2210 Ferrule 6 mm² Partially insulated Black 100 pc(s)
Description
Scope of delivery
- 100 items
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 180.98*
What kind of Ferrules are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























