
Number (Package size 100 pc(s))
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
14-day return policy included
Highlights & Details
Insulated wire-end sleeves
- 24 mm
- Green
Technical specifications
- Product type
Ferrule
- Cross section per core
16 mm²
- Sleeve length
12 mm
- Insulation type
Partially insulated
- Factory colour
Green
- Country colour code
DE
- Content
100 pc(s)
- Contact material
CU-ETP
- AWG max.
6
- Manufacturer part #
18 2218
- Insulation material
PP
- Length
24 mm
- Cross-section x Length
16 mm² x 12 mm
- RoHS-compliant
Yes
- Temperature range
-35 - +105 °C
- Type
182218
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 734740 Cimco 18 2218 Ferrule 16 mm² Partially insulated Green 100 pc(s)
User & Safety Instructions
User & Safety Instructions 734740 Cimco 18 2218 Ferrule 16 mm² Partially insulated Green 100 pc(s)
Description
Scope of delivery
- 100 items
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 123.48*
What kind of Ferrules are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























