
Number (Package size 100 pc(s))
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
Only 1 Set(s) available
Highlights & Details
Insulated TWIN DIN 46228 wire end sleeves, Color Row 2
- 15 mm
- White
Technical specifications
- Product type
Twin ferrule
- Cross section per core
0.75 mm²
- Sleeve length
8 mm
- Insulation type
Partially insulated
- Factory colour
White
- Country colour code
DE
- Content
100 pc(s)
- Contact material
CU-ETP
- AWG max.
19
- Manufacturer part #
18 2432
- Insulation material
PP
- Length
15 mm
- Cross-section x Length
0.75 mm² x 8 mm
- RoHS-compliant
Yes
- Temperature range
-35 - +105 °C
- Type
182432
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 736009 Cimco 18 2432 Twin ferrule 0.75 mm² Partially insulated White 100 pc(s)
User & Safety Instructions
User & Safety Instructions 736009 Cimco 18 2432 Twin ferrule 0.75 mm² Partially insulated White 100 pc(s)
Description
Scope of delivery
- 100 items
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 175.48*
What kind of Ferrules are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























