
Number (Package size 100 pc(s))
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
Insulated Twin wire-end sleeves according to DIN 46228, Color Series 4
- 16 mm
- Black
Our service for you
Technical specifications
- Product type
Twin ferrule
- Cross section per core
1.5 mm²
- Sleeve length
8 mm
- Insulation type
Partially insulated
- Factory colour
Black
- Country colour code
DIN
- Content
100 pc(s)
- Contact material
CU-ETP
- AWG max.
15
- Manufacturer part #
18 2470
- Insulation material
PP
- Length
16 mm
- Cross-section x Length
1.5 mm² x 8 mm
- RoHS-compliant
Yes
- Temperature range
-35 - +105 °C
- Type
182470
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 736217 Cimco 18 2470 Twin ferrule 1.5 mm² Partially insulated Black 100 pc(s)
User & Safety Instructions
User & Safety Instructions 736217 Cimco 18 2470 Twin ferrule 1.5 mm² Partially insulated Black 100 pc(s)
Description
Scope of delivery
- 100 items
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 181.48*
What kind of Ferrules are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























