• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 180292 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Blue 1 pc(s)

Image similar
Product type
Blade terminal
Connector width
6.3 mm
Connector thickness
0.8 mm
Insulation type
Partially insulated
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

283 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.21 / piece)
€ 0.21
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulated spade connector

  • Blue
  • 6.3 mm x 0.8 mm
  • 1.50 mm² - 2.50 mm²

Our service for you

  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

Product type

Blade terminal

Factory colour

Blue

Connector width

6.3 mm

Connector thickness

0.8 mm

Support sleeve

Yes

Insulation type

Partially insulated

Connection angle

180°

Contact material

Brass tin plated

Content

1 pc(s)

Manufacturer part #

180292

Type

180292

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

Insulation material

PA 6.6

Cross-section range

1.50 - 2.50 mm²

RoHS-compliant

Yes

Size

6.3 x 0.8 mm

Temperature range

-60 - +105 °C

Insulation

Halogen-free PA insulation (polyamide, nylon)

Material (details)

Material: CuZn (brass)

Type

6.3 x 0.8 mm

Cross section

1.5 - 2.5 mm²

Documents & Downloads

Datasheet

Datasheet 737965 Cimco 180292 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 737965 Cimco 180292 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Blue 1 pc(s)

More interesting products

(*All information is plus legal VAT)