Image similar

Blade terminal
Red
4.8 mm
0.8 mm
Yes
Partially insulated
180°
Brass tin plated
1 pc(s)
180288
180288
1 mm²
0.50 mm²
PA 6.6
0.50 - 1 mm²
Yes
4.8 x 0.8 mm
-60 - +105 °C
Halogen-free PA insulation (polyamide, nylon)
Material: CuZn (brass)
4.8 x 0.8 mm
0.5 - 1 mm²
Datasheet 737901 Cimco 180288 Blade terminal Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Partially insulated Red 1 pc(s)
User & Safety Instructions 737901 Cimco 180288 Blade terminal Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Partially insulated Red 1 pc(s)
The necessary accessories are required to use the article as described.