• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 180256 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Partially insulated Red 1 pc(s)

Image similar
Product type
Blade receptacle
Connector width
4.8 mm
Insulation type
Partially insulated
Content
1 pc(s)
max. cross section
1 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

358 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.32 / piece)
€ 0.32
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulated flat connector

  • Red
  • 4.8 mm x 0.8 mm
  • 0.50 mm² - 1 mm²

Our service for you

Technical specifications

Product type

Blade receptacle

Connector width

4.8 mm

Factory colour

Red

Connector thickness

0.8 mm

Insulation type

Partially insulated

Connection angle

180°

Contact material

Brass tin plated

Content

1 pc(s)

max. cross section

1 mm²

Min. cross section

0.50 mm²

Manufacturer part #

180256

Insulation material

Polyamide 6.6

Cross-section range

0.50 - 1 mm²

Size

4.8 x 0.8 mm

Temperature range

-60 - +105 °C

Type

180256

Insulation

Partially insulated

Material (details)

CuZn · Insulation: Halogen-free PA polyamide

Type

4.8 x 0.8 mm

Cross section

0,5 - 1 mm²

Documents & Downloads

Datasheet

Datasheet 737687 Cimco 180256 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Partially insulated Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 737687 Cimco 180256 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Partially insulated Red 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 168.19*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)