• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 180522 U terminal 0.50 mm² 1 mm² Hole Ø=4.3 mm Not insulated Metal 1 pc(s)

Image similar
Product type
U terminal
Thread size
M4
Hole Ø
4.3 mm
Insulation type
Not insulated
Contact material
Cathode copper, tin plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.15 / piece)
€ 0.15
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uninsulated forked cable lug

  • Metal
  • Cross section (max.): 1 mm²

Our service for you

Technical specifications

Product type

U terminal

Factory colour

Metal

Thread size

M4

Hole Ø

4.3 mm

Insulation type

Not insulated

Contact material

Cathode copper, tin plated

Content

1 pc(s)

Manufacturer part #

180522

Type

180522

max. cross section

1 mm²

Min. cross section

0.50 mm²

Cross-section range

0.50 - 1 mm²

RoHS-compliant

Yes

Support sleeve

No

Material (details)

Cu-ETP according to DIN EN 13600

Documents & Downloads

Datasheet

Datasheet 735920 Cimco 180522 U terminal 0.50 mm² 1 mm² Hole Ø=4.3 mm Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 735920 Cimco 180522 U terminal 0.50 mm² 1 mm² Hole Ø=4.3 mm Not insulated Metal 1 pc(s)

Description

Soldered casing joint.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 172.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)