

Ferrule
2.5 mm²
12 mm
Partially insulated
Blue
100 pc(s)
Copper silver plated
187017
Polypropylene (PP)
18 mm
2.5 mm² x 12 mm
Isol. Aderendh. 2,5mm² x 12mm,blau
not relevant
Datasheet 3394494 Cimco 187017 Ferrule 2.5 mm² Partially insulated Blue 100 pc(s)
User & Safety Instructions 3394494 Cimco 187017 Ferrule 2.5 mm² Partially insulated Blue 100 pc(s)