

Ferrule
6 mm²
18 mm
Partially insulated
Yellow
100 pc(s)
Copper silver plated
187023
Polypropylene (PP)
26 mm
6 mm² x 18 mm
Isol. Aderendh. 6,0mm² x 18mm,gelb
not relevant
Datasheet 3394500 Cimco 187023 Ferrule 6 mm² Partially insulated Yellow 100 pc(s)
User & Safety Instructions 3394500 Cimco 187023 Ferrule 6 mm² Partially insulated Yellow 100 pc(s)