

Ferrule
50 mm²
20 mm
Partially insulated
Blue
50 pc(s)
Copper silver plated
187034
Polypropylene (PP)
36 mm
50 mm² x 20 mm
Isol. Aderendh. 50mm² x 20mm, blau
not relevant
Datasheet 3394511 Cimco 187034 Ferrule 50 mm² Partially insulated Blue 50 pc(s)
User & Safety Instructions 3394511 Cimco 187034 Ferrule 50 mm² Partially insulated Blue 50 pc(s)