

Ferrule
0.5 mm²
6 mm
Partially insulated
White
100 pc(s)
Copper silver plated
187106
Polypropylene (PP)
12 mm
0.5 mm² x 6 mm
Isol. Aderendh. 0,5mm² x 6mm, weiß
not relevant
Datasheet 3394523 Cimco 187106 Ferrule 0.5 mm² Partially insulated White 100 pc(s)
User & Safety Instructions 3394523 Cimco 187106 Ferrule 0.5 mm² Partially insulated White 100 pc(s)