

Ferrule
6 mm²
12 mm
Partially insulated
Green
100 pc(s)
Copper silver plated
187128
Polypropylene (PP)
20 mm
6 mm² x 12 mm
Isol. Aderendh. 6,0mm² x 12mm,grün
not relevant
Datasheet 3394545 Cimco 187128 Ferrule 6 mm² Partially insulated Green 100 pc(s)
User & Safety Instructions 3394545 Cimco 187128 Ferrule 6 mm² Partially insulated Green 100 pc(s)