

Ferrule
1 mm²
12 mm
Partially insulated
Yellow
100 pc(s)
Copper silver plated
187216
Polypropylene (PP)
18 mm
1 mm² x 12 mm
Isol. Aderendh. 1,0mm² x 12mm,gelb
not relevant
Datasheet 3394573 Cimco 187216 Ferrule 1 mm² Partially insulated Yellow 100 pc(s)
User & Safety Instructions 3394573 Cimco 187216 Ferrule 1 mm² Partially insulated Yellow 100 pc(s)