

Ferrule
1.5 mm²
8 mm
Partially insulated
Red
100 pc(s)
Copper silver plated
187218
Polypropylene (PP)
14 mm
1.5 mm² x 8 mm
Isol. Aderendh. 1,5mm² x 8mm, rot
not relevant
Datasheet 3394575 Cimco 187218 Ferrule 1.5 mm² Partially insulated Red 100 pc(s)
User & Safety Instructions 3394575 Cimco 187218 Ferrule 1.5 mm² Partially insulated Red 100 pc(s)