

Ferrule
35 mm²
16 mm
Partially insulated
Beige
50 pc(s)
Copper silver plated
187236
Polypropylene (PP)
36 mm
35 mm² x 16 mm
Isol. Aderendh. 35mm² x 16mm,beige
not relevant
Datasheet 3394593 Cimco 187236 Ferrule 35 mm² Partially insulated Beige 50 pc(s)
User & Safety Instructions 3394593 Cimco 187236 Ferrule 35 mm² Partially insulated Beige 50 pc(s)