

Ferrule
0.5 mm²
8 mm
Partially insulated
White
500 pc(s)
Copper silver plated
187505
Polypropylene (PP)
14 mm
0.5 mm² x 8 mm
Aderendh. Bandw. 0,5mm²x8mm, weiß
not relevant
Datasheet 3394654 Cimco 187505 Ferrule 0.5 mm² Partially insulated White 500 pc(s)
User & Safety Instructions 3394654 Cimco 187505 Ferrule 0.5 mm² Partially insulated White 500 pc(s)