• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco Gürteltasche Solar inkl. 4 Tlg 170477 Electrical contractor, Trades person Tool bumbag (+ tools) 5-piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Belt bag Wave Solar Automatic

  • Built-in vibration function keeps the pouch in balance at all timesIdeal for work on roof, ladder or other inclined work placesWith belt attachment and numerous straps and straps

Technical specifications

Product type

Tool bumbag (+ tools)

Range of uses

Electrical contractor

Trades person

Factory colour

Black

Red

Length

170 mm

Width

70 mm

Height

225 mm

Dim

(L x W x H) 170 x 70 x 225 mm

Weight

1230 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2827130 Cimco Gürteltasche Solar inkl. 4 Tlg 170477 Electrical contractor, Trades person Tool bumbag (+ tools) 5-piece

User & Safety Instructions

User & Safety Instructions 2827130 Cimco Gürteltasche Solar inkl. 4 Tlg 170477 Electrical contractor, Trades person Tool bumbag (+ tools) 5-piece

Description

Solar Wave L belt pouch with vibration function including 4 tools.

This text is machine translated.

Features

  • Click 'n' crimp PV MC 4Solar crimping pliers for all common MC4 solar connectors 2.5 – 6 mm²Ratchet mechanism with forced release for consistently high crimp qualityHigh leverage for low force requiredErgonomic 2-component grip sleevesProfile insert can be changed without toolsSTRIPPER PV-STRIPFor PV-lines, power and safety cables of 2.5 - 6 mm²Length stop 8.5 and 15 mm, for connection of popular PV plugsBlades do not have to be adjusted to cut depthBy fastenerPhoto photovoltaic MC4 unlocking toolUnlocking tool for releasing the connectors of photovoltaic connectorsCABLE TIES, UV -RESISTANT, BLACKUV-resistant cable ties made of PA 6.6 with up to 10 times longer life than standard cable tiesCold resistant up to -40°C, Ideal for outdoor useSelf-extinguishing, flammability class UL 94 V-2Temperature resistance -40 °C to +85 °C

Scope of delivery

  • 1x belt pouch WAVE 17 04761x click'n'crimp PV MC4 10 60341x Stripping pliers SOLAR 10 07741x Photovoltaic-MC 4 Unlocking tool 18 00041x VPE (100 pieces) 4.5 x 200 mm cable ties, UV and cold resistant 18 1722

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)