• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clatronic HSM/R 3827 chrom-schwarz USB-C Beard trimmer Black/silver

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Clatronic HSM/R 3827 chrom-schwarz USB-C Beard trimmer Black/silver

  • Precision shaving head with high-quality stainless steel blades

Technical specifications

  • Lithium Ion rechargeable battery; 3.7 V; 600 mAh; 18.6 g
Product type

Beard trimmer

Max. battery life

100 min

Cutting length (min.)

30 mm

Charging time

60 min

Factory colour

Black/silver

Dim

(L x W x H) 35 x 45 x 175 mm

Weight

0.30 kg

Rechargeable battery technology

Li-ion

Power supply via

3.7

Width

45 mm

Height

175 mm

Length

35 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3642478 Clatronic HSM/R 3827 chrom-schwarz USB-C Beard trimmer Black/silver

User & Safety Instructions

User & Safety Instructions 3642478 Clatronic HSM/R 3827 chrom-schwarz USB-C Beard trimmer Black/silver

Description

2 in 1 – hair and beard trimmer with scratch-resistant chrome insert
Ideal also suitable as body hair trimmer for trimming, styling and shaving of face and body hair
Operation via accumulators
Quick-charge function (60 min.)
Battery life: Up to 100 min.
Precision shaving head with high-quality stainless steel blades
16 cutting lengths possible (1 – 30 mm)
2 attachment combs for 16 cutting lengths (1-15 mm, 16-30 mm)
Easy to handle thanks to non-slip grip
Housing with scratch-resistant chrome insert
Cutter head can be removed for easy cleaning
Incl. 4-piece accessories: USB-C charging cable, cleaning brush, 2 comb attachments (1–15 mm, 16–30 mm)
Lithium Ion rechargeable battery; 3.7 V; 600 mAh; 18.6 g

This text is machine translated.

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?

More interesting products

(*All information is plus legal VAT)