
Number
Total (€ 0.95 / piece)
€ 2.29
-59 %
€ 0.95
incl. VAT
14-day return policy included
Highlights & Details
Cliff CL1160A 6.35 mm audio jack Socket, horizontal mount Number of pins: 2 Mono Black 1 pc(s)
- 6.35 mm audio jack
- Socket, horizontal mount
Our service for you
Technical specifications
- Type
Outer thread
- Product type
6.35 mm audio jack
- Connector type
Socket, horizontal mount
- Factory colour
Black
- Connection
Soldering
- Number of pins
2
- Contact material
Nickel plated
- Material (details)
Nut: PVC
- Manufacturer part #
CL1160A
- Type
CL1160A
- Mating cycles
10000
- Audio channels
Mono
- Content
1 pc(s)
- Nominal voltage
2000 V DC
- Nominal current
5 A
- Switch contact
OO
- Temperature range
-10 - +70 °C
- Pins
2/mono
- Connection
Solder
Documents & Downloads
Datasheet
Datasheet 735897 Cliff CL1160A 6.35 mm audio jack Socket, horizontal mount Number of pins: 2 Mono Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 735897 Cliff CL1160A 6.35 mm audio jack Socket, horizontal mount Number of pins: 2 Mono Black 1 pc(s)
Description
Switch contact types:
O = opener
N = not switchable
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 2.80€ 1.13*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































