• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff CL1200 6.35 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)

Product type
6.35 mm audio jack
Connector type
Socket, horizontal mount
Connection
Soldering
Number of pins
3
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.66 / piece)
€ 0.66
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cliff CL1200 6.35 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)

  • 6.35 mm audio jack
  • Socket, horizontal mount

Technical specifications

Type

Outer thread

Product type

6.35 mm audio jack

Connector type

Socket, horizontal mount

Factory colour

Black

Connection

Soldering

Number of pins

3

Contact material

Nickel plated

Material (details)

Nut: PVC

Manufacturer part #

CL1200

Type

CL1200

Mating cycles

10000

Audio channels

Stereo

Content

1 pc(s)

Cable Ø range
Nominal voltage

2000 V DC

Nominal current

5 A

Switch contact

NNN

Temperature range

-10 - +70 °C

Pins

3/stereo

Connection

Solder

Documents & Downloads

Datasheet

Datasheet 736046 Cliff CL1200 6.35 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)

Description


Switch contact types:
O = opener
N = not switchable

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.