• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff CL1232A 6.35 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)

Product type
6.35 mm audio jack
Connector type
Socket, horizontal mount
Connection
Print
Number of pins
3
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

108 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.59 / piece)
€ 2.59
-77 %
€ 0.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cliff CL1232A 6.35 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)

  • 6.35 mm audio jack
  • Socket, horizontal mount

Our service for you

Technical specifications

Type

Outer thread

Product type

6.35 mm audio jack

Connector type

Socket, horizontal mount

Factory colour

Black

Connection

Print

Number of pins

3

Contact material

Nickel plated

Material (details)

Nut: PVC

Manufacturer part #

CL1232A

Type

CL1232A

Mating cycles

10000

Audio channels

Stereo

Content

1 pc(s)

Nominal voltage

2000 V DC

Nominal current

5 A

Switch contact

OOO

Temperature range

-10 - +70 °C

Pins

3/stereo

Connection

PCB, offset contacts

Documents & Downloads

Datasheet

Datasheet 736059 Cliff CL1232A 6.35 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 736059 Cliff CL1232A 6.35 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)

Description


Switch contact types:
O = opener
N = not switchable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.10€ 0.77*

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)