• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff CL170852BR Knob K87Mbr Black / Green 6mm D

Product type
Control knob
Axle mount
6 mm
Height
14.5 mm
(Ø)
16.8 mm
Dim
(Ø x H) 16.8 mm x 14.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

105 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.34 / piece)
€ 0.34
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cliff CL170852BR Knob K87Mbr Black / Green 6mm D

Our service for you

Technical specifications

Product type

Control knob

Axle mount

6 mm

Height

14.5 mm

(Ø)

16.8 mm

Dim

(Ø x H) 16.8 mm x 14.5 mm

Factory colour

Black

Green

Material

Plastic

Content

1 pc(s)

Type

CL170852BR

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 704825 Cliff CL170852BR Knob K87Mbr Black / Green 6mm D

Datasheet 704825 Cliff CL170852BR Knob K87Mbr Black / Green 6mm D

User & Safety Instructions

User & Safety Instructions 704825 Cliff CL170852BR Knob K87Mbr Black / Green 6mm D

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)