• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff CL178812 Control knob Black (Ø x H) 12 mm x 17 mm 1 pc(s)

Collection
Product type
Control knob
Axle mount
6 mm
Height
17 mm
(Ø)
12 mm
Type
Axle bore, corrugated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

47 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.34 / piece)
€ 0.34
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rotary knob series K88

Our service for you

Technical specifications

Product type

Control knob

Type

Axle bore, corrugated

Axle mount

6 mm

Height

17 mm

(Ø)

12 mm

Dim

(Ø x H) 12 mm x 17 mm

Factory colour

Black

Content

1 pc(s)

Type

CL178812

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 707965 Cliff CL178812 Control knob Black (Ø x H) 12 mm x 17 mm 1 pc(s)

Datasheet 707965 Cliff CL178812 Control knob Black (Ø x H) 12 mm x 17 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 707965 Cliff CL178812 Control knob Black (Ø x H) 12 mm x 17 mm 1 pc(s)

Description

Hints

Cap please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 0.58*

What kind of Control Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)