• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff FC1616 K1C Knob Blk / Silver 6.35mm Screw Fix

Image similar
Product type
Control knob
Axle mount
6.35 mm
Height
15.1 mm
(Ø)
25.4 mm
Type
Mounting with lock screw
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

53 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cliff FC1616 K1C Knob Blk / Silver 6.35mm Screw Fix

Our service for you

Technical specifications

Product type

Control knob

Type

Mounting with lock screw

Axle mount

6.35 mm

Height

15.1 mm

(Ø)

25.4 mm

Dim

(Ø x H) 25.4 mm x 15.1 mm

Factory colour

Black

Silver

Material

Plastic

Content

1 pc(s)

Type

FC1616

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 705702 Cliff FC1616 K1C Knob Blk / Silver 6.35mm Screw Fix

Datasheet 705702 Cliff FC1616 K1C Knob Blk / Silver 6.35mm Screw Fix

User & Safety Instructions

User & Safety Instructions 705702 Cliff FC1616 K1C Knob Blk / Silver 6.35mm Screw Fix

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)