• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff FC7225 FC7225 Control knob + dot Black (Ø x H) 20 mm x 17 mm 1 pc(s)

Image similar
Product type
Control knob
Axle mount
6 mm
Height
17 mm
(Ø)
20 mm
Features
+ dot
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

106 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cliff FC7225 FC7225 Control knob + dot Black (Ø x H) 20 mm x 17 mm 1 pc(s)

Our service for you

Technical specifications

Product type

Control knob

Features

+ dot

Axle mount

6 mm

Height

17 mm

(Ø)

20 mm

Dim

(Ø x H) 20 mm x 17 mm

Factory colour

Black

Material

Plastic

Aluminium

Content

1 pc(s)

Type

FC7225

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 704553 Cliff FC7225 FC7225 Control knob + dot Black (Ø x H) 20 mm x 17 mm 1 pc(s)

Datasheet 704553 Cliff FC7225 FC7225 Control knob + dot Black (Ø x H) 20 mm x 17 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 704553 Cliff FC7225 FC7225 Control knob + dot Black (Ø x H) 20 mm x 17 mm 1 pc(s)

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)