
club3D DisplayPort Cable DisplayPort plug, DisplayPort plug 2.00 m Black CAC-2068 Flame-retardant, 8K UHD DisplayPort ca
Number
Club 3D DisplayPort 1.4 HBR3 8K60Hz cable plug/plug 2 meters
Highlights & Details
- • Complete DisplayPort™ Version 1.4 compliant, HBR3, 32.4Gbps
- • Display Stream Compression (DSC) support 1.2
- • Support for Forward Error Correction
- • supports up to 32 inline audio channels
- • backward compatible with older DisplayPort standards
- • supports resolutions up to 8K for 60Hz and 4K for 144Hz
- • without DSC1.2 maximum resolution supported: - 5K at 60Hz
- • VESA certified
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
DisplayPort plug
- Connector version
straight
- Video resolution
7680 x 4320 Pixel
- Cable length
2.00 m
- Factory colour
Black
- Cable features
Flame-retardant
8K UHD
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
28
- Shielding
Partial shielding
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1997858 club3D DisplayPort Cable DisplayPort plug, DisplayPort plug 2.00 m Black CAC-2068 Flame-retardant, 8K UHD DisplayPort ca
User & Safety Instructions
User & Safety Instructions 1997858 club3D DisplayPort Cable DisplayPort plug, DisplayPort plug 2.00 m Black CAC-2068 Flame-retardant, 8K UHD DisplayPort ca
Description
Forward Error Correction and extends the maximum number of inline audio channels to 32.
It is equipped with snap-in DisplayPort™ connectors, which enables a secure and reliable connection. Simply press the built-in lock to release the plug. The soft UltraFlex sheath protects the cable from bending and deformation damage.
The cable is 28AWG and fully bi-directional. This professional cable is VESA certified.
This text is machine translated.
Hints
System requirements
- All
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable












