• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

club3D HDMI Cable extension HDMI-A plug, HDMI-A socket 3.00 m Black CAC-1321 4K UHD HDMI cable

1/7
Product type
HDMI cable
Connection type
HDMI
Version
Cable extension
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A socket
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Club 3D Premium High Speed HDMI 2.0 4K 60 Hz EXTENSION CABLE 3M S/B

  • High-quality Premium High Speed HDMI™ cable extension, 30 AWG
  • Compliant with the HDMI™ 1.3 / 1.4 / 2.0 Standards
  • Data transfer rate up to 18 Gbps
  • Supports resolutions up to 4096 x 2160 60 Hz/1920 x 1200 120 Hz 3D *
  • The product is completely plug & play and requires no external power.
  • * The functionality also depends on the HDMI (pcs./PCS.) Cable from
  • In conjunction with the CAC -1321 extension cable, we recommend the use of a HDMI™ (plug/plug) cable of the 28 AWG Qaulitat of up to 3 meters, such as the Club 3 D CAC-1310 HDMI™ 2.0 UHD cable 3 meter.

Technical specifications

  • * The functionality also depends on the HDMI (pcs./PCS.) Cable from
  • In conjunction with the CAC -1321 extension cable, we recommend the use of a HDMI™ (plug/plug) cable of the 28 AWG Qaulitat of up to 3 meters, such as the Club 3 D CAC-1310 HDMI™ 2.0 UHD cable 3 meter.
Product type

HDMI cable

Connection type

HDMI

Version

Cable extension

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A socket

Connector version

straight

Cable version

HDMI Premium High Speed + Ethernet

Video resolution

4096 x 2160 Pixel

Cable length

3.00 m

Factory colour

Black

Cable features

4K UHD

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

30AWG

Shielding

Shielding film

Weight

0.136

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1613409 club3D HDMI Cable extension HDMI-A plug, HDMI-A socket 3.00 m Black CAC-1321 4K UHD HDMI cable

Description

This Premium High Speed HDMI™ 2.0 UHD extension cable enables you to view your existing HDMI™ cable length by 3 meters/9.8 feet to expand. Today, we have many devices, we want to connect with our tv what this product to a great solution because it flexibility for the placement of such devices.

This Premium High Speed HDMI™ 2.0 UHD extension cable is fully compatible with HDMI™ 1.3 / 1.4 and 2.0 standard, to ensure a smooth transmission of video and audio signals over the entire length of the extension cable. In connection with this cac -1321 extension cable, we recommend an HDMI cable (plug/plug) of 28 AWG quality up to 3 meters to use, such as the Club 3 D CAC-1310 HDMI™ 2.0 UHD CABLE 3 M/9.8Ft.

This text is machine translated.

Features

  • Konnector 1:
  • HDMI type A plug
  • Konnector 2:
  • HDMI type A socket

Hints

* The functionality also depends on the HDMI (pcs./PCS.) Cable from
In conjunction with the CAC -1321 extension cable, we recommend the use of a HDMI™ (plug/plug) cable of the 28 AWG Qaulitat of up to 3 meters, such as the Club 3 D CAC-1310 HDMI™ 2.0 UHD cable 3 meter.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.96€ 86.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)