• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

club3D HDMI Cable HDMI-A plug, HDMI-A plug 10.00 m Black CAC-2313 4K UHD, Flame-retardant HDMI cable

1/4
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Club 3D HDMI™ 2.0 4K60Hz RedMere® cable 10 meters

  • HDMI™ compliant with Ethernet specification version 2.0
  • • braided cable with professional quality and metal connector head
  • • Gold-plated connectors for maximum conductivity
  • • supports resolutions up to 4096x2160p @ 60Hz and HDR
  • • supports 3D resolutions up to 1080p Full HD @ 120Hz
  • • Data throughput of 18Gbps, three lanes, 6Gbps per lane
  • • supports up to 32 audio channels for the entire audio experience
  • • supports up to 1536 kHz audio sample frequency for the highest audio quality
  • • contains active chips with in-cable equalization technology
  • • The CAC-2314 cable is unidirectional

Technical specifications

  • HDR function
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

4096 x 2160 Pixel

Cable length

10.00 m

Factory colour

Black

Cable features

4K UHD

Flame-retardant

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Copper

24

Shielding

Partial shielding

Weight

0.550

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1997864 club3D HDMI Cable HDMI-A plug, HDMI-A plug 10.00 m Black CAC-2313 4K UHD, Flame-retardant HDMI cable

User & Safety Instructions

User & Safety Instructions 1997864 club3D HDMI Cable HDMI-A plug, HDMI-A plug 10.00 m Black CAC-2313 4K UHD, Flame-retardant HDMI cable

Description

The Club 3D HDMI™ 4K60Hz UHD RedMere® cable allows you to connect your HDMI™ supported gaming PC or laptop to an Ultra High Definition monitor or other HDMI™ 2.0 supported device.
Although the cable is 10 meters long, it fully supports HDMI ™ 2.0 with Ethernet specification and ensures that video is supported up to 4K UHD, 4096x2160p at 60Hz and HDR, as well as audio and data streams.

RedMere® technology
The CAC-2313 contains active chips with HDMI™ cable equalization technology with advanced signal processing to support broadband data over relatively thin and long cables while simultaneously compatibility with the next generation of HDMI™ 2.0 devices. Due to the active receiver and transmitter within this cable is unidirectional.

This text is machine translated.

Hints

HDR function

System requirements

  • All

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 127.96€ 118.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)