• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

club3D HDMI Cable HDMI-Mini-C plug, HDMI-A plug 1.00 m Black CAC-1350 4K UHD HDMI cable

1/6
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-Mini-C to HDMI-A
Connections
HDMI-Mini-C plug
HDMI-A plug
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Club 3D mini HDMI to HDMI 2.0 4K 60 Hz Cable plug/plug 1 m

  • Conforming to the HDMI™ 2.0 Standard
  • Backward compatible with earlier versions of HDMI™
  • Conform to Premium High Speed HDMI™
  • Supports resolutions up to 3840 x 2160p @ 60Hz
  • Supports 3D resolutions up to 1080p Full-HD@ 120 Hz
  • Data throughput of 18 Gbps, three lanes, 6 Gbps per lane
  • Plug & Play and fully bi-directional

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-Mini-C to HDMI-A

Connections

HDMI-Mini-C plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

3840 x 2160 Pixel

1920 x 1080 Pixel

Cable length

1.00 m

Factory colour

Black

Cable features

4K UHD

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

30 AWG

Shielding

Braid shielding/shielding film

Weight

0.102

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1613410 club3D HDMI Cable HDMI-Mini-C plug, HDMI-A plug 1.00 m Black CAC-1350 4K UHD HDMI cable

Description

The Club 3D mini HDMI™ to HDMI™ 2.0 cable provides a uhd signal for clear, natural images and sound. It enables you, Your Digital Camera/Camcorder, mini PC, Pico projector or other device with a Mini HDMI™ output to a 4K Ultra HD TV, monitor or projector with HDMI™ (type A) input to connect. It fully supports the Premium High Speed HDMI with Ethernet specification, in order to ensure that video up to 4K Ultra HD 3840 x 2160p at 60 Hz works, as well as audio and data streams.

The Mini HDMI to HDMI™ 2.0 Cable has premium quality, ideal for use with (semi) professional equipment, the ultra-high definition resolutions supported.

This text is machine translated.

Features

  • Connector 1
  • Mini HDMI™ Plug
  • Connector 2
  • HDMI plug

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 92.96€ 83.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)