• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

club3D Laptop docking station CSV-3242hD Compatible with (brand): Universal

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

club3D CSV-3242hD Laptop docking station

  • Connection A (or inputs): USB 3.2 2nd Gen connector A (USB 3.1)
  • Connecton B (or outputs): USB 3.2 2nd Gen port A (USB 3.1), USB 2.0 port A, RJ45 socket, Jack socket 3.5 mm, HDMI socket, DVI socket 23-pin
  • No. of supported monitors: 2
  • Maximum resolution:
  • Key features:

Technical specifications

  • 2x USB 3.1 A socket
  • 4x USB 2.0 A socket
  • 1x DisplayPort socket
  • 1x HDMI socket
  • 1x DVI socket
  • 1x RJ45 socket
  • 1x 3.5mm stereo jack socket (headphone/microphone)
Product type

Laptop docking station

Type A

USB 3.2 2nd Gen connector A (USB 3.1)

Type B

USB 3.2 2nd Gen port A (USB 3.1)

USB 2.0 port A

RJ45 socket

Jack socket 3.5 mm

HDMI socket

DVI socket 23-pin

Suitable for

Notebook

Supported monitors

2

Cable length

0 cm

Factory colour

Black

Width

100 mm

Height

50 mm

Depth

150 mm

Weight

850 g

Dim

(W x H x D) 100 x 50 x 150 mm

Compatible with (brand)

Universal

Connection type

USB

Range of use

Laptop

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2102060 club3D Laptop docking station CSV-3242hD Compatible with (brand): Universal

User & Safety Instructions

User & Safety Instructions 2102060 club3D Laptop docking station CSV-3242hD Compatible with (brand): Universal

Description

The SenseVision USB3.1 Gen 1 Dual Display Docking Station is a versatile universal docking station that allows you to expand the number of outputs for your laptop or Ultrabook so that it can be used like a traditional desktop PC.
Equipped with the advanced DisplayLink™ DL-3900 chip, the USB 3.1 Gen 1 Dual Display Docking Station allows you to connect two external High Defi¬nition monitors via HDMI™ and DVI-D output. It has an RJ 45 Ether¬net port for a reliable and fast wired network connection and offers a total of 6 USB ports for all possible peripherals and storage products, as well as an Au¬dio/microphone output, all connected to your product via only a USB cable.

This text is machine translated.

Features

  • Design:
  • The SenseVision USB 3.1 Gen 1 Dual Display Docking Station has a pleasant design and a detachable base, which enables you to place it horizontally or vertically on your table. This is a productivity enhancing tool for every power user in the (semi) professional environment.

Scope of delivery

  • • 20 Watt power supply unit ( 5v 4 Amp )
  • • USB 3.1 Gen 1 cable (USB type A, 1 meter)
  • • Quick installation guide

Hints

Compatible with laptops and ultrabooks equipped with USB type-C.

System requirements

  • Microsoft Windows: 10 /8.1

More interesting products

(*All information is plus legal VAT)