
Highlights & Details
Club 3D USB 3.1 Gen 2 Type C to Type-B cable plug/plug 1 m
- USB 3.1 data transfer rates up to 10 Gbps when used with USB 3.1 host and product
- Backward compatible to USB 3.0 and USB 2.0 specification.
- Thunderbolt 3-Port compatible
- Maximum current support is 30 V./3 A.
- Supports all operating systems
Technical specifications
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
- Version
Cable
- Connection type
USB-A to USB-A
- Connections
USB-C® plug
USB-B plug
- Factory colour
Multicolour
- Cable length
1.00 m
- Shielding
Shielding film
- Cable design
Round
- Connector version
straight
- Connection type
USB
- Type A
USB 3.2 2nd Gen connector C (USB 3.1)
- Type B
USB 3.2 1st Gen connector B (USB 3.0)
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 3.2 2nd Gen (USB 3.1 2nd Gen)
- Signal flow direction
Unidirectional (uni)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1613513 club3D USB cable USB 3.2 1st Gen USB-C® plug, USB-B plug 1.00 m Multicolour CAC-1524
Description
The cable is backward compatible and supports USB 3.0 and USB 2.0. The USB 3.1 specification enables a data transfer of 10 Gbps for fast transfer of large files.
This text is machine translated.
Features
- Connects USB type B products with laptops, tablets and ultrabook, which are equipped with USB 3.1 Type C
Frequently Bought Together
(*All information is plus legal VAT)€ 24.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















