• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CML Innovative Technologies 01146001 Mini bulb 28 V 0.67 W Bi-pin 2.54 mm White 1 pc(s)

Product type
Mini bulb
Socket (mini bulbs)
Bi-pin 2.54 mm
Power
0.67 W
Colour
White
Nominal voltage
28 V
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Glow lamp T-1 Bi-pin 2.54mm 28V 24mA (pin 5mm)

  • White
  • 28 V
  • Socket (mini bulbs): Bi-pin 2.54 mm

Technical specifications

Product type

Mini bulb

Socket (mini bulbs)

Bi-pin 2.54 mm

0.67 W

Colour

White

Nominal voltage

28 V

Content

1 pc(s)

Length

9 mm

(Ø)

3.8 mm

Nominal current

24 mA

Nominal current - rounded value

24 mA

n.rel.

Dim

(Ø x L) 3.8 mm x 9 mm

Operating voltage

28 V

Industrial packaging

Yes

Type

01146001

Documents & Downloads

Datasheet

Datasheet 3790210 CML Innovative Technologies 01146001 Mini bulb 28 V 0.67 W Bi-pin 2.54 mm White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3790210 CML Innovative Technologies 01146001 Mini bulb 28 V 0.67 W Bi-pin 2.54 mm White 1 pc(s)

Description

Bulb for signaling T-1 BIPIN 2.54mm 28V 24mA (pin length 5mm)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)