• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

COBA Europe CGH00003 Coba Guard Hard Floor Protector (L x W x H) 50 m x 0.6 m x 0.05 mm 50 m

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.36)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Coba Guard Hard Floor Protector

Our service for you

Technical specifications

  • Thickness: 50 μm
Dim

(L x W x H) 50 m x 0.6 m x 0.05 mm

Product type

Floor protection sheets

Factory colour

Transparent

Width

0.6 m

Height

0.05 mm

Length

50 m

Material (details)

Polyethylene (PE)

Type

Hard Floor Protector

Thickness

50 μm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 888271 COBA Europe CGH00003 Coba Guard Hard Floor Protector (L x W x H) 50 m x 0.6 m x 0.05 mm 50 m

Description

Flame-resistant, self-adhesive floor protective film, ideal for use in renovation and painting work. In addition, but also for all types of jobs, in which the soil contamination. The Soil Protection Film is wrapped with the self-adhesive side facing upwards, so that the processing can be carried out quickly and easily. Coba Guard Hard Floor Protector is ideal for hard floors, such as tiles, PVC, parquet flooring, etc. After using the soil protection film can be removed free of residues.

This text is machine translated.

What kind of Floor Matting are you looking for?

More interesting products

(*All information is plus legal VAT)