• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

COBA Europe DU050002 Entrance mat DUO - 0.9 x 1.5 m (L x W x H) 1500 x 900 x 9 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 60.73)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Entrance mat DUO - 0.9 x 1.5 m

Our service for you

Technical specifications

Dim

(L x W x H) 1500 x 900 x 9 mm

Product type

Entrance matting

Factory colour

Black

Brown

Weight

5 kg

Width

900 mm

Height

9 mm

Length

1500 mm

Type

Polypropylene surface with PVC-back

Thickness

9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 888618 COBA Europe DU050002 Entrance mat DUO - 0.9 x 1.5 m (L x W x H) 1500 x 900 x 9 mm 1 pc(s)

Description

Features

  • Ideal for entrance areas indoors
  • Takes dirt and moisture effectively
  • Double-fiber matt: The Coarse fibers take the coarse dirt from
  • Soft fibers take light dirt and moisture
  • UV-resistant, wide temperature of 0°C - 60°C.
  • This text is machine translated.

What kind of Floor Matting are you looking for?

More interesting products

(*All information is plus legal VAT)