• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

COBA Europe HR020001KEU ESD Matte HR Matting Workplace floor matting (L x W x H) 1.2 m x 0.6 m x 2.4 mm Blue

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 225.00
-9 %
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Coba Europe HR020001KEU ESD Bench Matting (1200 x 600 mm, Blue)

Our service for you

Technical specifications

Dim

(L x W x H) 1.2 m x 0.6 m x 2.4 mm

Product type

Workplace floor matting

Factory colour

Blue

Width

0.6 m

Height

2.4 mm

Length

1.2 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 478970 COBA Europe HR020001KEU ESD Matte HR Matting Workplace floor matting (L x W x H) 1.2 m x 0.6 m x 2.4 mm Blue

Description

Features

  • Resistant to wear and elastic
  • Reliable Derivation static charging via push-button connection and accessories.
  • This text is machine translated.

What kind of Floor Matting are you looking for?

More interesting products

(*All information is plus legal VAT)