• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

COBA Europe LM010203 Entrance mat Coba Wash to 1.15 x 1.75 m (L x W x H) 1750 x 1150 x 9 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 131.71)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Entrance mat Coba Wash to 1.15 x 1.75 m

Our service for you

Technical specifications

Dim

(L x W x H) 1750 x 1150 x 9 mm

Product type

Entrance matting

Factory colour

Black

Blue

Weight

6 kg

Width

1150 mm

Height

9 mm

Length

1750 mm

Thickness

9 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 888622 COBA Europe LM010203 Entrance mat Coba Wash to 1.15 x 1.75 m (L x W x H) 1750 x 1150 x 9 mm 1 pc(s)

Description

Features

  • Efficient, washable entrance mat
  • Takes up to 90% of incurred in building into dirt on
  • Equivalent 3.5 l/m or 800 g dry dirt
  • Resistant to fading
  • Mat back: Nitrile rubber.
  • This text is machine translated.

What kind of Floor Matting are you looking for?

More interesting products

(*All information is plus legal VAT)