• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

COBA Europe LU021209C Loopermat Dirt trap system (Material sold by the metre) Blue

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

5 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
Only 5 meter available
14-day return policy included

Highlights & Details

Coba Europe LU021209C Loopermat Dirt Trap (Blue, Sold by the Metre)

Our service for you

Technical specifications

Dim

(Material sold by the metre)

Product type

Dirt trap system

Factory colour

Blue

Dim. (add. text)

Material sold by the metre

Width

1.2 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 478867 COBA Europe LU021209C Loopermat Dirt trap system (Material sold by the metre) Blue

Description

Features

  • Widely used in entrance areas
  • Soft PVC-loops take dirt and moisture
  • Suitable for (covered) outdoor area, in Matt frame or also as a single mat
  • Heavy Unbacked' for matt frame slings anchored in robust gauze
  • Medium-backed' for upper surface display-loops on the closed PVC-back anchored
  • UV-stable
  • Resistant to fading.
  • This text is machine translated.

What kind of Floor Matting are you looking for?

More interesting products

(*All information is plus legal VAT)